Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.36500 $3.65
100 0.27250 $27.25
500 0.21414 $107.07
1,000 0.16547 $165.47
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BA479G-GICT-ND
Copy   BA479G-GICT-ND
Quantity Available 42,375
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA479G-TR

Copy   BA479G-TR
Description RF DIODE PIN 30V DO35
Copy   RF DIODE PIN 30V DO35
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

RF Diode PIN - Single 30V 50mA DO-35

Copy   RF Diode PIN - Single 30V 50mA  DO-35
Documents & Media
Datasheets BA479(G,S)
Online Catalog PIN Diodes
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 30V
Current - Max 50mA
Capacitance @ Vr, F 0.5pF @ 0V, 100MHz
Resistance @ If, F 50 Ohm @ 1.5mA, 100MHz
Operating Temperature 125°C (TJ)
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LCQT-SOIC14 - Aries Electronics | A883AR-ND DigiKey Electronics
  • LCQT-SOIC14
  • Aries Electronics
  • SOCKET ADAPTER SOIC TO 14DIP
  • Unit Price $4.08000
  • A883AR-ND
  • LM7171BIN/NOPB - Texas Instruments | LM7171BIN/NOPB-ND DigiKey Electronics
  • LM7171BIN/NOPB
  • Texas Instruments
  • IC OPAMP VFB 200MHZ 8DIP
  • Unit Price $3.21000
  • LM7171BIN/NOPB-ND
  • MC1496DR2G - ON Semiconductor | MC1496DR2GOSCT-ND DigiKey Electronics
  • MC1496DR2G
  • ON Semiconductor
  • IC MOD/DEMODULTR BALANCED 14SOIC
  • Unit Price $0.84000
  • MC1496DR2GOSCT-ND
  • MAX294CPA+ - Maxim Integrated | MAX294CPA+-ND DigiKey Electronics
  • MAX294CPA+
  • Maxim Integrated
  • IC FILTER LOWPASS 8TH 8-DIP
  • Unit Price $8.64000
  • MAX294CPA+-ND
  • MAX291CPA+ - Maxim Integrated | MAX291CPA+-ND DigiKey Electronics
  • MAX291CPA+
  • Maxim Integrated
  • IC FILTER LOWPASS 8-DIP
  • Unit Price $11.67000
  • MAX291CPA+-ND
Additional Resources
Standard Package ? 1
Other Names BA479G-GICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA479G-GITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.12758
  • Tape & Box (TB) ? : BA479G-TAP-ND
  • Minimum Quantity: 50,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14670

02:32:15 1/23/2019