Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.45400 $4.54
25 0.42360 $10.59
100 0.33880 $33.88
250 0.31460 $78.65
500 0.26620 $133.10
1,000 0.20570 $205.70
2,500 0.18755 $468.88
5,000 0.17545 $877.25
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B380C1000G-E4/51GI-ND
Copy   B380C1000G-E4/51GI-ND
Quantity Available 2,931
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B380C1000G-E4/51

Copy   B380C1000G-E4/51
Description BRIDGE RECT 1PHASE 600V 1A WOG
Copy   BRIDGE RECT 1PHASE 600V 1A WOG
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 600V Through Hole WOG

Copy   Bridge Rectifier Single Phase Standard 600V Through Hole WOG
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
Current - Reverse Leakage @ Vr 10µA @ 600V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case 4-Circular, WOG
Supplier Device Package WOG
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names B380C1000G-E4/51-ND
B380C1000G-E4/51GI

02:11:58 8/21/2019