Add To Favorites
Product Overview
Digi-Key Part Number B250C800G-E4/51GI-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B250C800G-E4/51

Description DIODE BRIDGE 0.9A 400V WOG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 400V Through Hole WOG

Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 400V
Current - Average Rectified (Io) 900mA
Voltage - Forward (Vf) (Max) @ If 1V @ 900mA
Current - Reverse Leakage @ Vr 10µA @ 400V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case 4-Circular, WOG
Supplier Device Package WOG
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names B250C800G-E4/51-ND
B250C800GE451

18:35:01 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.47600 $4.76
25 0.44480 $11.12
100 0.35570 $35.57
250 0.33032 $82.58
500 0.27952 $139.76
1,000 0.21599 $215.99
2,500 0.19693 $492.32
5,000 0.18422 $921.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback