Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.41300 $4.13
25 0.38520 $9.63
100 0.30800 $30.80
500 0.24200 $121.00
2,500 0.17050 $426.25
5,000 0.15950 $797.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B250C800DM-E3/45GI-ND
Copy   B250C800DM-E3/45GI-ND
Quantity Available 4,755
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B250C800DM-E3/45

Copy   B250C800DM-E3/45
Description BRIDGE RECT 1P 400V 900MA DFM
Copy   BRIDGE RECT 1P 400V 900MA DFM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 400V Through Hole DFM

Copy   Bridge Rectifier Single Phase Standard 400V Through Hole DFM
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 400V
Current - Average Rectified (Io) 900mA
Voltage - Forward (Vf) (Max) @ If 1V @ 900mA
Current - Reverse Leakage @ Vr 10µA @ 400V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case 4-EDIP (0.300", 7.62mm)
Supplier Device Package DFM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names B250C800DM-E3/45-ND
B250C800DM-E3/45GI
B250C800DME345

10:56:06 8/21/2019