Add To Favorites
Product Overview
Digi-Key Part Number B125C1500G-E4/51GI-ND
Quantity Available 975
Can ship immediately
Manufacturer

Manufacturer Part Number

B125C1500G-E4/51

Description DIODE BRIDGE 1.5A 200V WOG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 200V Through Hole WOG

Documents & Media
Datasheets B40C1500G thru B380C1500G
Packaging Information
PCN Design/Specification DD-015-2015-Rev-0 07/Apr/2015
PCN Assembly/Origin DD-010-2014-Rev-0 11/Jun/2014
Online Catalog Through Hole Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 200V
Current - Average Rectified (Io) 1.5A
Voltage - Forward (Vf) (Max) @ If 1V @ 1.5A
Current - Reverse Leakage @ Vr 10µA @ 125V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case 4-Circular, WOG
Supplier Device Package WOG
 
Additional Resources
Standard Package ? 3,000
Other Names B125C1500G-E4/51-ND
B125C1500G-E4/51GI

16:39:48 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59900 $5.99
25 0.56280 $14.07
100 0.45930 $45.93
250 0.42664 $106.66
500 0.36310 $181.55
1,000 0.29047 $290.47
2,500 0.26324 $658.10
5,000 0.24509 $1,225.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback