Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.30301 $909.02
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B125C1000G-E4/51-ND
Copy   B125C1000G-E4/51-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B125C1000G-E4/51

Copy   B125C1000G-E4/51
Description BRIDGE RECT 1PHASE 200V 1A WOG
Copy   BRIDGE RECT 1PHASE 200V 1A WOG
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 200V Through Hole WOG

Copy   Bridge Rectifier Single Phase Standard 200V Through Hole WOG
Documents & Media
Datasheets B40C1000G thru B380C1000G
Packaging Information
PCN Design/Specification DD-015-2015-Rev-0 07/Apr/2015
PCN Assembly/Origin DD-010-2014-Rev-0 11/Jun/2014
HTML Datasheet Packaging Information
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 200V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
Current - Reverse Leakage @ Vr 10µA @ 200V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case 4-Circular, WOG
Supplier Device Package WOG
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

01:53:10 11/15/2018