Add To Favorites
Product Overview
Digi-Key Part Number AS4PD-M3/86AGICT-ND
Quantity Available 2,689
Can ship immediately
Manufacturer

Manufacturer Part Number

AS4PD-M3/86A

Description DIODE AVALANCHE 200V 2.4A TO277A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Avalanche 200V 2.4A (DC) Surface Mount TO-277A (SMPC)

Documents & Media
Datasheets AS4PD-AS4PM
Video File eSMP® Package Evolution
Online Catalog Avalanche Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series eSMP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Avalanche
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 2.4A (DC)
Voltage - Forward (Vf) (Max) @ If 962mV @ 2A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 1.8µs
Current - Reverse Leakage @ Vr 10µA @ 200V
Capacitance @ Vr, F 60pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number AS4PD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AS4PD-M3/86AGICT

18:31:43 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65700 $6.57
25 0.61680 $15.42
100 0.50350 $50.35
250 0.46764 $116.91
500 0.39800 $199.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS4PD-M3/86AGITR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.30912
  • Digi-Reel® ? : AS4PD-M3/86AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,689 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AS4PD-M3/87A-ND
  • Minimum Quantity: 6,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26082
Send Feedback