• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 6KA24-7000HE3/54-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

6KA24-7000HE3/54

Description TVS DIODE 40VC 90A IPP P600
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
PCN Obsolescence/ EOL PAR® TVS 29/Aug/2016
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, PAR®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 40V
Current - Peak Pulse (10/1000µs) 90A
Power - Peak Pulse 6000W (6kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
 
Additional Resources
Standard Package ? 800

18:42:55 2/24/2018

Send Feedback