USD
Favorite

1N6378HE3_A/C 25.2V Clamp 50A Ipp Tvs Diode Through Hole 1.5KE
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,400 0.39150 $548.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 1N6378HE3_A/D-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.35010

1N6378HE3_A/C

Datasheet
Digi-Key Part Number 1N6378HE3_A/C-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1N6378HE3_A/C
Copy  
Description TVS DIODE 18V 25.2V 1.5KE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

25.2V Clamp 50A Ipp Tvs Diode Through Hole 1.5KE

Copy  
Documents & Media
Datasheets ICTE5.0 - 18C, 1N6373 - 86
PCN Part Number TransZorb TVS 17/Sep/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, TransZorb®
Packaging Tape & Reel (TR) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 18V
Voltage - Breakdown (Min) 21.2V
Voltage - Clamping (Max) @ Ipp 25.2V
Current - Peak Pulse (10/1000µs) 50A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package 1.5KE
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,400
Other Names 1N6378HE3/54
1N6378HE3/54-ND