USD
Favorite

Photo Not Available
1N6300AHE3_A/C 219V Clamp 6.8A Ipp Tvs Diode Through Hole 1.5KE
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,400 0.39150 $548.10

Submit a request for quotation on quantities greater than those displayed.

1N6300AHE3_A/C

Datasheet
Digi-Key Part Number 1N6300AHE3_A/C-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1N6300AHE3_A/C
Copy  
Description TVS DIODE 136V 219V 1.5KE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

219V Clamp 6.8A Ipp Tvs Diode Through Hole 1.5KE

Copy  
Documents & Media
Datasheets 1.5KR6.8A-540A, 1N6267A-6303A
HTML Datasheet 1.5KR6.8A-540A, 1N6267A-6303A
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, TransZorb®
Packaging Tape & Reel (TR) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 136V
Voltage - Breakdown (Min) 152V
Voltage - Clamping (Max) @ Ipp 219V
Current - Peak Pulse (10/1000µs) 6.8A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package 1.5KE
 
Additional Resources
Standard Package 1,400