Add To Favorites
1N5391GP-E3/54 Diode Standard 50V 1.5A Through Hole DO-204AC (DO-15)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.10172 $813.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1N5391GP-E3/54-ND
Copy   1N5391GP-E3/54-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N5391GP-E3/54

Copy   1N5391GP-E3/54
Description DIODE GEN PURP 50V 1.5A DO204AC
Copy   DIODE GEN PURP 50V 1.5A DO204AC
Manufacturer Standard Lead Time 67 Weeks
Detailed Description

Diode Standard 50V 1.5A Through Hole DO-204AC (DO-15)

Copy   Diode Standard 50V 1.5A Through Hole DO-204AC (DO-15)
Documents & Media
Datasheets 1N5391GP thru 1N5399GP
PCN Assembly/Origin Assembly Site Trnsfr/Wafer Conv 9/Sep/2016
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series SUPERECTIFIER®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 1.5A
Voltage - Forward (Vf) (Max) @ If 1.4V @ 1.5A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 2µs
Current - Reverse Leakage @ Vr 5µA @ 50V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number 1N5391
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

12:25:38 1/21/2019