Add To Favorites
1N4739A-TR Zener Diode 9.1V 1.3W ±5% Through Hole DO-41
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.27900 $2.79
25 0.23360 $5.84
100 0.14790 $14.79
250 0.11420 $28.55
500 0.09734 $48.67
1,000 0.06619 $66.19
2,500 0.05970 $149.25
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1N4739AVSCT-ND
Copy   1N4739AVSCT-ND
Quantity Available 25,816
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N4739A-TR

Copy   1N4739A-TR
Description DIODE ZENER 9.1V 1.3W DO41
Copy   DIODE ZENER 9.1V 1.3W DO41
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Zener Diode 9.1V 1.3W ±5% Through Hole DO-41

Copy   Zener Diode 9.1V 1.3W ±5% Through Hole DO-41
Documents & Media
Datasheets 1N4728A thru 1N4764A
HTML Datasheet 1N4728A thru 1N4764A
Online Catalog Zener Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±5%
Power - Max 1.3W
Impedance (Max) (Zzt) 5 Ohms
Current - Reverse Leakage @ Vr 10µA @ 7V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Base Part Number 1N4739
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1N4739AVSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4739AVSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.05040
  • Tape & Box (TB) ? : 1N4739A-TAPGITB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.05592
  • Cut Tape (CT) ? : 1N4739A-TAPGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,998 - Immediate
  • Unit Price: $0.35000

10:13:28 1/17/2019