Add To Favorites
1.5SMC9.1A-E3/57T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55800 $5.58
25 0.52040 $13.01
100 0.41640 $41.64
250 0.38664 $96.66
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1.5SMC9.1A-E3/57TGICT-ND
Copy   1.5SMC9.1A-E3/57TGICT-ND
Quantity Available 1,649
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.5SMC9.1A-E3/57T

Copy   1.5SMC9.1A-E3/57T
Description TVS DIODE 7.78V 13.4V DO214AB
Copy   TVS DIODE 7.78V 13.4V DO214AB
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets 1.5SMC Series
HTML Datasheet 1.5SMC Series
Online Catalog 1.5SMC, TransZorb® Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series 1.5SMC, TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 7.78V
Voltage - Breakdown (Min) 8.65V
Voltage - Clamping (Max) @ Ipp 13.4V
Current - Peak Pulse (10/1000µs) 112A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1.5SMC9.1A-E3/57TGICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5SMC9.1A-E3/9AT-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25541

16:04:58 11/20/2018