USD
Favorite

1.5SMC24CA-E3/57T 33.2V Clamp 45.2A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,700 0.39078 $664.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1.5SMC24CA-E3/9AT-ND
  • Minimum Quantity: 3,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.38539

1.5SMC24CA-E3/57T

Datasheet
Digi-Key Part Number 1.5SMC24CA-E3/57T-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1.5SMC24CA-E3/57T
Copy  
Description TVS DIODE 20.5V 33.2V DO214AB
Copy  
Detailed Description

33.2V Clamp 45.2A Ipp Tvs Diode Surface Mount SMC (DO-214AB)

Copy  
Documents & Media
Datasheets 1.5SMC Series
HTML Datasheet 1.5SMC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series 1.5SMC, TransZorb®
Packaging Tape & Reel (TR) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20.5V
Voltage - Breakdown (Min) 22.8V
Voltage - Clamping (Max) @ Ipp 33.2V
Current - Peak Pulse (10/1000µs) 45.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
 
Additional Resources
Standard Package 850