1.5KE75AL-407E3/72
Product Overview
Digi-Key Part Number 1.5KE75AL-407E3/72-ND
Copy   1.5KE75AL-407E3/72-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.5KE75AL-407E3/72

Copy   1.5KE75AL-407E3/72
Description TVS DIODE 1500W 1.5KE
Copy   TVS DIODE 1500W 1.5KE
Documents & Media
PCN Obsolescence/ EOL TVS/Rectifier Prod EOL 9/Dec/2016
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series *
Packaging ? Tape & Box (TB) ?
Part Status Obsolete
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package 1.5KE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1.5KE75AL-407E3/72GI
1.5KE75AL-407E3/72GI-ND

04:22:12 1/18/2019