1.5KE400A-803E3/54
Product Overview
Digi-Key Part Number 1.5KE400A-803E3/54-ND
Copy   1.5KE400A-803E3/54-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.5KE400A-803E3/54

Copy   1.5KE400A-803E3/54
Description TVS DIODE 342V 548V 1.5KE
Copy   TVS DIODE 342V 548V 1.5KE
Documents & Media
Datasheets 1.5KE6.8A-540A, 1N6267A-6303A
PCN Obsolescence/ EOL TVS/Rectifier Prod EOL 9/Dec/2016
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, TransZorb®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 342V
Voltage - Breakdown (Min) 380V
Voltage - Clamping (Max) @ Ipp 548V
Current - Peak Pulse (10/1000µs) 2.7A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package 1.5KE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,400
Other Names 1.5KE400A-803E3/54GI
1.5KE400A-803E3/54GI-ND

11:35:00 1/16/2019