1.5KE200CAHE3/51
Product Overview
Digi-Key Part Number 1.5KE200CAHE3/51-ND
Copy   1.5KE200CAHE3/51-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.5KE200CAHE3/51

Copy   1.5KE200CAHE3/51
Description TVS DIODE 171V 274V 1.5KE
Copy   TVS DIODE 171V 274V 1.5KE
Documents & Media
Datasheets 1.5KE6.8A-540A, 1N6267A-6303A
PCN Obsolescence/ EOL TVS/Rectifier Prod EOL 9/Dec/2016
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, TransZorb®
Packaging ? Bulk ?
Part Status Obsolete
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 171V
Voltage - Breakdown (Min) 190V
Voltage - Clamping (Max) @ Ipp 274V
Current - Peak Pulse (10/1000µs) 5.5A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package 1.5KE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names 1.5KE200CAHE3/51GI
1.5KE200CAHE3/51GI-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1.5KE200CAHE3_A/D-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.45951
  • Tape & Reel (TR) ? : 1.5KE200CAHE3_A/C-ND
  • Minimum Quantity: 1,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.48735

11:47:16 12/10/2018