• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 1.5KA33AL801HE3/72-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1.5KA33AL801HE3/72

Description TVS DIODE 1500W 1.5KA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
PCN Obsolescence/ EOL TVS/Rectifier Prod EOL 9/Dec/2016
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, PAR®
Packaging ? Bulk ?
Part Status Obsolete
Type Zener
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection -
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -
Mounting Type -
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package ? 1,000
Other Names 1.5KA33AL801HE3/72GI
1.5KA33AL801HE3/72GI-ND

10:23:03 5/23/2018

Send Feedback