• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 1.5KA22HE3/73-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1.5KA22HE3/73

Description TVS DIODE 31.9VC 47A IPP 1.5KA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1.5KA6.8 thru 1.5KA47A
PCN Obsolescence/ EOL TVS/Rectifier Prod EOL 9/Dec/2016
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, PAR®
Packaging ? Bulk ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 17.8V
Voltage - Breakdown (Min) 19.8V
Voltage - Clamping (Max) @ Ipp 31.9V
Current - Peak Pulse (10/1000µs) 47A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package 1.5KA
 
Additional Resources
Standard Package ? 1,000
Other Names 1.5KA22HE3/73GI
1.5KA22HE3/73GI-ND

07:12:57 2/24/2018

Send Feedback