Photo Not Available
1.5KA12HE3/51
Product Overview
Digi-Key Part Number 1.5KA12HE3/51-ND
Copy   1.5KA12HE3/51-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.5KA12HE3/51

Copy   1.5KA12HE3/51
Description TVS DIODE 9.72V 17.3V 1.5KA
Copy   TVS DIODE 9.72V 17.3V 1.5KA
Documents & Media
Datasheets 1.5KA6.8 thru 1.5KA47A
PCN Obsolescence/ EOL TVS/Rectifier Prod EOL 9/Dec/2016
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, PAR®
Packaging ? Bulk ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 9.72V
Voltage - Breakdown (Min) 10.8V
Voltage - Clamping (Max) @ Ipp 17.3V
Current - Peak Pulse (10/1000µs) 86.7A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package 1.5KA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names 1.5KA12HE3/51GI
1.5KA12HE3/51GI-ND

08:31:24 9/18/2018