Add To Favorites
Product Overview
Digi-Key Part Number FVTS10-15.0K-ND
Copy   FVTS10-15.0K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FVTS10R1E15K00JE

Copy   FVTS10R1E15K00JE
Description RES CHAS MNT 15K OHM 5% 12W
Copy   RES CHAS MNT 15K OHM 5% 12W
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

15 kOhms ±5% 12W Wirewound Chassis Mount Resistor

Copy   15 kOhms ±5% 12W Wirewound Chassis Mount Resistor
Documents & Media
Datasheets FVT/FST Series 5W-20W
Product Attributes Select All
Categories
Manufacturer Vishay Huntington Electric Inc.
Series FVTS
Packaging ? Bulk ?
Part Status Active
Resistance 15 kOhms
Tolerance ±5%
Power (Watts) 12W
Composition Wirewound
Temperature Coefficient ±260ppm/°C
Operating Temperature -55°C ~ 350°C
Features -
Coating, Housing Type Vitreous Enamel Coated
Mounting Feature Brackets (not included)
Size / Dimension 0.313" Dia x 1.750" L (7.94mm x 44.45mm)
Height - Seated (Max) -
Lead Style Combo Leads
Package / Case Radial, Tubular
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 10
Other Names FVTS-10-15.0K
FVTS10-15.0K
FVTS10R1E15K00JE-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.47900 $247.90

Submit a request for quotation on quantities greater than those displayed.

18:04:04 9/19/2018