Add To Favorites
Photo Not Available
FS-20SCBE180R0FENI 180 Ohms ±1% 20W Through Hole Resistor Radial Non-Inductive Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 19.00000 $95.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FS-20SCBE180R0FENI-ND
Copy   FS-20SCBE180R0FENI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FS-20SCBE180R0FENI

Copy   FS-20SCBE180R0FENI
Description RES 180 OHM 20W 1% NI WW RAD
Copy   RES 180 OHM 20W 1% NI WW RAD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

180 Ohms ±1% 20W Through Hole Resistor Radial Non-Inductive Wirewound

Copy   180 Ohms ±1% 20W Through Hole Resistor Radial Non-Inductive Wirewound
Documents & Media
Mfg CAD Models FS.stp
Product Attributes Select All
Categories
Manufacturer Vishay Huntington Electric Inc.
Series FS
Packaging ? Bulk ?
Part Status Active
Resistance 180 Ohms
Tolerance ±1%
Power (Watts) 20W
Composition Wirewound
Features Non-Inductive
Temperature Coefficient ±260ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.437" Dia x 0.375" L (11.11mm x 9.53mm)
Height - Seated (Max) 0.725" (18.41mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names FS-20S-180-1%-NI
FS-20S-180-1%-NI-ND
Q6215317B

01:48:04 1/24/2019