Add To Favorites
Y6071493R878V0L 493.878 Ohms ±0.005% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 22.39542 $11,197.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y6071493R878V0L-ND
Copy   Y6071493R878V0L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y6071493R878V0L

Copy   Y6071493R878V0L
Description RES 493.878 OHM 0.3W 0.005% RAD
Copy   RES 493.878 OHM 0.3W 0.005% RAD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

493.878 Ohms ±0.005% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil

Copy   493.878 Ohms ±0.005% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil
Documents & Media
Datasheets HZ Series Z-Foil, (VHA,VHP), (Y6071)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series HZ
Packaging ? Bulk ?
Part Status Active
Resistance 493.878 Ohms
Tolerance ±0.005%
Power (Watts) 0.3W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm)
Height - Seated (Max) 0.450" (11.43mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500

17:54:34 3/23/2019