Add To Favorites
Y6071100R000T9L 100 Ohms ±0.01% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.14000 $50.14
10 44.40800 $444.08
25 40.82640 $1,020.66
50 38.67760 $1,933.88
100 37.24500 $3,724.50
250 35.81252 $8,953.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 804-1063-ND
Copy   804-1063-ND
Quantity Available 14
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y6071100R000T9L

Copy   Y6071100R000T9L
Description RES 100 OHM .3W .01% RADIAL
Copy   RES 100 OHM .3W .01% RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

100 Ohms ±0.01% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil

Copy   100 Ohms ±0.01% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil
Documents & Media
Datasheets HZ Series Z-Foil, (VHA,VHP), (Y6071)
Online Catalog HZ Series
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series HZ
Packaging ? Bulk ?
Part Status Active
Resistance 100 Ohms
Tolerance ±0.01%
Power (Watts) 0.3W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm)
Height - Seated (Max) 0.450" (11.43mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 5
Other Names 804-1063
Y6071100R000T9L-ND

15:29:58 12/13/2018