Add To Favorites
Photo Not Available
Y4702110K000F0L 110 kOhms ±1% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil
Product Overview
Digi-Key Part Number Y4702110K000F0L-ND
Copy   Y4702110K000F0L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y4702110K000F0L

Copy   Y4702110K000F0L
Description RES 110K OHM 1% 0.3W RADIAL
Copy   RES 110K OHM 1% 0.3W RADIAL
Detailed Description

110 kOhms ±1% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil

Copy   110 kOhms ±1% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series AUR
Packaging ? Bulk ?
Part Status Active
Resistance 110 kOhms
Tolerance ±1%
Power (Watts) 0.3W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.264" L x 0.109" W (6.70mm x 2.78mm)
Height - Seated (Max) 0.354" (9.00mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.46000 $22.46

Submit a request for quotation on quantities greater than those displayed.

08:02:40 9/20/2018