Add To Favorites
Y406331R6000F0W 31.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.03150 $17,578.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y406331R6000F0W-ND
Copy   Y406331R6000F0W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y406331R6000F0W

Copy   Y406331R6000F0W
Description RES SMD 31.6 OHM 1% 1/2W 1206
Copy   RES SMD 31.6 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

31.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil

Copy   31.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series FRSH
Packaging ? Tray ?
Part Status Active
Resistance 31.6 Ohms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±2.5ppm/°C
Operating Temperature -55°C ~ 225°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

08:23:22 12/12/2018