Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number Y4063249R000F0W-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

Y4063249R000F0W

Description RES SMD 249 OHM 1% 1/2W 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

249 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil

Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series FRSH
Packaging ? Tray - Waffle
Part Status Active
Resistance 249 Ohms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±2.5ppm/°C
Operating Temperature -55°C ~ 225°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 2,500

11:02:34 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.03150 $17,578.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : Y4063249R000F0R-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $40.48000
Send Feedback