Add To Favorites
Y406214R2000F0W 14.2 Ohms ±1% 0.3W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.04375 $17,609.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y406214R2000F0W-ND
Copy   Y406214R2000F0W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y406214R2000F0W

Copy   Y406214R2000F0W
Description RES SMD 14.2 OHM 1% 0.3W 0805
Copy   RES SMD 14.2 OHM 1% 0.3W 0805
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

14.2 Ohms ±1% 0.3W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil

Copy   14.2 Ohms ±1% 0.3W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series FRSH
Packaging ? Tray ?
Part Status Active
Resistance 14.2 Ohms
Tolerance ±1%
Power (Watts) 0.3W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±2.5ppm/°C
Operating Temperature -55°C ~ 225°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

14:50:43 12/9/2018