USD
Favorite

Photo Not Available
Y404550R0000D0W 50 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0505 (1313 Metric) Moisture Resistant, Non-Inductive Metal Foil
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 4.36250 $4,362.50

Submit a request for quotation on quantities greater than those displayed.

Y404550R0000D0W

Datasheet
Digi-Key Part Number Y404550R0000D0W-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number Y404550R0000D0W
Copy  
Description RES SMD 50 OHM 0.5% 1/20W 0505
Copy  
Detailed Description

50 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0505 (1313 Metric) Moisture Resistant, Non-Inductive Metal Foil

Copy  
Documents & Media
Datasheets V5x5P, V15x5P, V15x10P Series
HTML Datasheet V5x5P, V15x5P, V15x10P Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series V5X5PT
Packaging Tray 
Part Status Active
Resistance 50 Ohms
Tolerance ±0.5%
Power (Watts) 0.05W, 1/20W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0505 (1313 Metric)
Supplier Device Package -
Size / Dimension 0.050" L x 0.050" W (1.27mm x 1.27mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000