Add To Favorites
Product Overview
Digi-Key Part Number Y4022-1.0KBDKR-ND
Quantity Available 151
Can ship immediately
Manufacturer

Manufacturer Part Number

Y40221K00000T0R

Description RES SMD 1K OHM 0.01% 1/5W 0805
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil

Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series FRSM
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 1 kOhms
Tolerance ±0.01%
Power (Watts) 0.2W, 1/5W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names Y4022-1.0KBDKR

11:02:57 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.90000 $25.90
10 22.62400 $226.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y4022-1.0KBTR-ND
  • Minimum Quantity: 25
  • Quantity Available: 125 - Immediate
  • Unit Price: $18.58520
  • Cut Tape (CT) ? : Y4022-1.0KBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 151 - Immediate
  • Unit Price: $25.90000
  • Bulk ? : Y40221K00000T0W-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.60275
Send Feedback