Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 804-1163-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

Y401650R0000A9W

Description RES SMD 50 OHM 0.05% 0.3W 1506
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

50 Ohms ±0.05% 0.3W Chip Resistor Nonstandard Moisture Resistant, Non-Inductive Metal Foil

Documents & Media
Datasheets FRST Series Z1-Foil (Y4013-18)
Online Catalog FRST Series
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series FRST
Packaging ? Tray ?
Part Status Active
Resistance 50 Ohms
Tolerance ±0.05%
Power (Watts) 0.3W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±2.5ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Nonstandard
Supplier Device Package 1506
Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 804-1163
Y401650R0000A9W-ND

16:34:04 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.92000 $16.92
10 15.22800 $152.28
25 13.53600 $338.40
50 12.69000 $634.50
100 11.84400 $1,184.40
250 11.25180 $2,812.95
500 10.78650 $5,393.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y401650R0000A9R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.86000
Send Feedback