Add To Favorites
Photo Not Available
Y1754200R000V9L 200 Ohms ±0.005% 1.5W Through Hole Resistor Axial Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 97.22500 $9,722.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y1754200R000V9L-ND
Copy   Y1754200R000V9L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y1754200R000V9L

Copy   Y1754200R000V9L
Description RES 200 OHM 1.5W 0.005% AXIAL
Copy   RES 200 OHM 1.5W 0.005% AXIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

200 Ohms ±0.005% 1.5W Through Hole Resistor Axial Non-Inductive Metal Foil

Copy   200 Ohms ±0.005% 1.5W Through Hole Resistor Axial Non-Inductive Metal Foil
Documents & Media
Datasheets HZ Series Z-Foil, (VHA,VHP), (Y6071)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series HZ
Packaging ? Bulk ?
Part Status Active
Resistance 200 Ohms
Tolerance ±0.005%
Power (Watts) 1.5W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.500" Dia x 1.000" L (12.70mm x 25.40mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100

11:04:47 3/21/2019