Add To Favorites
Photo Not Available
Y1749800R000B0L 800 Ohms ±0.1% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil
Product Overview
Digi-Key Part Number Y1749800R000B0L-ND
Copy   Y1749800R000B0L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y1749800R000B0L

Copy   Y1749800R000B0L
Description RES 800 OHM .3W .1% AXIAL
Copy   RES 800 OHM .3W .1% AXIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

800 Ohms ±0.1% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil

Copy   800 Ohms ±0.1% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil
Documents & Media
Datasheets HZ Series Z-Foil, (VHA,VHP), (Y6071)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series HZ
Packaging ? Bulk ?
Part Status Active
Resistance 800 Ohms
Tolerance ±0.1%
Power (Watts) 0.3W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.375" Dia x 0.625" L (9.53mm x 15.88mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 22.68500 $5,671.25

Submit a request for quotation on quantities greater than those displayed.

20:29:03 9/25/2018