Add To Favorites
Photo Not Available
Y17496K00000B9L 6 kOhms ±0.1% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 22.68500 $5,671.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y17496K00000B9L-ND
Copy   Y17496K00000B9L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y17496K00000B9L

Copy   Y17496K00000B9L
Description RES 6K OHM .3W .1% AXIAL
Copy   RES 6K OHM .3W .1% AXIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

6 kOhms ±0.1% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil

Copy   6 kOhms ±0.1% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil
Documents & Media
Datasheets HZ Series Z-Foil, (VHA,VHP), (Y6071)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series HZ
Packaging ? Bulk ?
Part Status Active
Resistance 6 kOhms
Tolerance ±0.1%
Power (Watts) 0.3W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.375" Dia x 0.625" L (9.53mm x 15.88mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 250

23:00:32 3/18/2019