Add To Favorites
Photo Not Available
Y174517R9500B0L 17.95 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.40000 $22.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y174517R9500B0L-ND
Copy   Y174517R9500B0L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y174517R9500B0L

Copy   Y174517R9500B0L
Description SMR1DZ 17R950 TCR0.2 0.1% B B
Copy   SMR1DZ 17R950 TCR0.2 0.1% B B
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

17.95 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Non-Inductive Metal Foil

Copy   17.95 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Non-Inductive Metal Foil
Documents & Media
Datasheets SMR1DZ,3DZ Series Z-Foil (Y1745,46)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series SMR1DZ
Packaging ? Bulk ?
Part Status Active
Resistance 17.95 Ohms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case 2512 J-Lead
Supplier Device Package SMD, Stand Off
Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max) 0.110" (2.79mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

02:49:09 1/24/2019