Add To Favorites
Y174511K0000Q0L 11 kOhms ±0.02% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.28875 $18,221.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y174511K0000Q0L-ND
Copy   Y174511K0000Q0L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y174511K0000Q0L

Copy   Y174511K0000Q0L
Description RES SMD 11K OHM 0.16W J LEAD
Copy   RES SMD 11K OHM 0.16W J LEAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

11 kOhms ±0.02% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil

Copy   11 kOhms ±0.02% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Documents & Media
Datasheets SMR1DZ,3DZ Series Z-Foil (Y1745,46)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series SMR1DZ
Packaging ? Bulk ?
Part Status Active
Resistance 11 kOhms
Tolerance ±0.02%
Power (Watts) 0.16W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case 2512 J-Lead
Supplier Device Package SMD
Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max) 0.110" (2.79mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

19:06:21 1/22/2019