Y174510K6000Q2R 10.6 kOhms ±0.02% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Product Overview
Digi-Key Part Number Y174510K6000Q2R-ND
Copy   Y174510K6000Q2R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y174510K6000Q2R

Copy   Y174510K6000Q2R
Description RES SMD 10.6K OHM 0.16W J LEAD
Copy   RES SMD 10.6K OHM 0.16W J LEAD
Detailed Description

10.6 kOhms ±0.02% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil

Copy   10.6 kOhms ±0.02% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Documents & Media
Datasheets SMR1DZ,3DZ Series Z-Foil (Y1745,46)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series SMR1DZ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 10.6 kOhms
Tolerance ±0.02%
Power (Watts) 0.16W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case 2512 J-Lead
Supplier Device Package SMD
Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max) 0.110" (2.79mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

18:38:01 3/24/2019