Add To Favorites
Photo Not Available
Y1636400R000T0W 400 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Product Overview
Digi-Key Part Number Y1636400R000T0W-ND
Copy   Y1636400R000T0W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y1636400R000T0W

Copy   Y1636400R000T0W
Description VSMP0603 400R000 TCR0.2 0.01% B
Copy   VSMP0603 400R000 TCR0.2 0.01% B
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

400 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil

Copy   400 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Documents & Media
Datasheets VSMP Series (Y1624-28, 1636,37)
Mfg CAD Models 0603.stp
HTML Datasheet VSMP Series (Y1624-28, 1636,37)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VSMP
Packaging ? Tray ?
Part Status Active
Resistance 400 Ohms
Tolerance ±0.01%
Power (Watts) 0.1W, 1/10W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.42000 $22.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y1636400R000T0R-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.69600

22:44:06 9/24/2018