Add To Favorites
Photo Not Available
Y16361K15000T9W 1.15 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.42000 $22.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y16361K15000T9W-ND
Copy   Y16361K15000T9W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y16361K15000T9W

Copy   Y16361K15000T9W
Description VSMP0603 1K1500 TCR0.2 0.01% S W
Copy   VSMP0603 1K1500 TCR0.2 0.01% S W
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

1.15 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil

Copy   1.15 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Documents & Media
Datasheets VSMP Series (Y1624-28, 1636,37)
Mfg CAD Models 0603.stp
HTML Datasheet VSMP Series (Y1624-28, 1636,37)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VSMP
Packaging ? Tray ?
Part Status Active
Resistance 1.15 kOhms
Tolerance ±0.01%
Power (Watts) 0.1W, 1/10W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y16361K15000T9R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.39450

21:28:14 1/19/2019