Add To Favorites
Photo Not Available
Y16361K04000T0W 1.04 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Product Overview
Digi-Key Part Number Y16361K04000T0W-ND
Copy   Y16361K04000T0W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y16361K04000T0W

Copy   Y16361K04000T0W
Description VSMP0603 1K0400 TCR0.2 0.01% B W
Copy   VSMP0603 1K0400 TCR0.2 0.01% B W
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1.04 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil

Copy   1.04 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Documents & Media
Datasheets VSMP Series (Y1624-28, 1636,37)
Mfg CAD Models 0603.stp
HTML Datasheet VSMP Series (Y1624-28, 1636,37)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VSMP
Packaging ? Tray ?
Part Status Active
Resistance 1.04 kOhms
Tolerance ±0.01%
Power (Watts) 0.1W, 1/10W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.42000 $22.42

Submit a request for quotation on quantities greater than those displayed.

12:10:52 9/23/2018