Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 5.76250 $5,762.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y1633120R000F9W-ND
Copy   Y1633120R000F9W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y1633120R000F9W

Copy   Y1633120R000F9W
Description RES SMD 120 OHM 1% 0.6W 2512
Copy   RES SMD 120 OHM 1% 0.6W 2512
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

120 Ohms ±1% 0.6W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil

Copy   120 Ohms ±1% 0.6W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Documents & Media
Datasheets VFCP Series Z-Foil (Y1629-33)
PCN Design/Specification Bonding Material 01/Jul/2018
HTML Datasheet VFCP Series Z-Foil (Y1629-33)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VFCP
Packaging ? Tray ?
Part Status Active
Resistance 120 Ohms
Tolerance ±1%
Power (Watts) 0.6W
Composition Metal Foil
Features Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

06:03:23 10/20/2018