Add To Favorites
Photo Not Available
Y163010K0000B9W 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.24000 $19.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y163010K0000B9W-ND
Copy   Y163010K0000B9W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y163010K0000B9W

Copy   Y163010K0000B9W
Description VFCP1206 10K0000 TCR0.2 0.1% S W
Copy   VFCP1206 10K0000 TCR0.2 0.1% S W
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil

Copy   10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Documents & Media
Datasheets VFCP Series Z-Foil (Y1629-33)
PCN Design/Specification Bonding Material 01/Jul/2018
HTML Datasheet VFCP Series Z-Foil (Y1629-33)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VFCP
Packaging ? Tray ?
Part Status Active
Resistance 10 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • * : Y163010K0000B9R-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $31.58000

08:03:56 1/23/2019