Add To Favorites
Photo Not Available
Y162561R2000A9W 61.2 Ohms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Product Overview
Digi-Key Part Number Y162561R2000A9W-ND
Copy   Y162561R2000A9W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y162561R2000A9W

Copy   Y162561R2000A9W
Description VSMP1206 61R200 TCR0.2 0.05% S W
Copy   VSMP1206 61R200 TCR0.2 0.05% S W
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

61.2 Ohms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil

Copy   61.2 Ohms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Documents & Media
Datasheets VSMP Series (Y1624-28, 1636,37)
Mfg CAD Models VSMP1206.stp
HTML Datasheet VSMP Series (Y1624-28, 1636,37)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VSMP
Packaging ? Tray ?
Part Status Active
Resistance 61.2 Ohms
Tolerance ±0.05%
Power (Watts) 0.3W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.65000 $22.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y162561R2000A9R-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $37.61000

17:05:34 9/23/2018