Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 5.75000 $5,750.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y16252K05000F9W-ND
Copy   Y16252K05000F9W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y16252K05000F9W

Copy   Y16252K05000F9W
Description RES SMD 2.05K OHM 1% 0.3W 1206
Copy   RES SMD 2.05K OHM 1% 0.3W 1206
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

2.05 kOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil

Copy   2.05 kOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VSMP
Packaging ? Tray ?
Part Status Active
Resistance 2.05 kOhms
Tolerance ±1%
Power (Watts) 0.3W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

15:26:24 10/17/2018