Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 5.75000 $5,750.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y16252K00000F9R-ND
Copy   Y16252K00000F9R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y16252K00000F9R

Copy   Y16252K00000F9R
Description RES SMD 2K OHM 1% 0.3W 1206
Copy   RES SMD 2K OHM 1% 0.3W 1206
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

2 kOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil

Copy   2 kOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VSMP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 2 kOhms
Tolerance ±1%
Power (Watts) 0.3W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

00:11:59 10/24/2018