Add To Favorites
Photo Not Available
Y16242K00000B0W 2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.50000 $22.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y16242K00000B0W-ND
Copy   Y16242K00000B0W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y16242K00000B0W

Copy   Y16242K00000B0W
Description VSMP0805 2K0000 TCR0.2 0.1% B W
Copy   VSMP0805 2K0000 TCR0.2 0.1% B W
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil

Copy   2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil
Documents & Media
Datasheets VSMP Series (Y1624-28, 1636,37)
Mfg CAD Models 0805.stp
HTML Datasheet VSMP Series (Y1624-28, 1636,37)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VSMP
Packaging ? Tray ?
Part Status Active
Resistance 2 kOhms
Tolerance ±0.1%
Power (Watts) 0.2W, 1/5W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y16242K00000B0R-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.01250

14:12:32 3/23/2019