Add To Favorites
Photo Not Available
Y16085R00000A0L 5 Ohms ±0.05% 2W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 22.61852 $5,654.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y16085R00000A0L-ND
Copy   Y16085R00000A0L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y16085R00000A0L

Copy   Y16085R00000A0L
Description RES 5 OHM 2W .05% RADIAL
Copy   RES 5 OHM 2W .05% RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

5 Ohms ±0.05% 2W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil

Copy   5 Ohms ±0.05% 2W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Documents & Media
Datasheets VCS232Z (Z-Foil)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VCS232Z
Packaging ? Bulk ?
Part Status Active
Resistance 5 Ohms
Tolerance ±0.05%
Power (Watts) 2W
Composition Metal Foil
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial - 4 Leads
Supplier Device Package -
Size / Dimension 1.240" L x 0.177" W (31.50mm x 4.50mm)
Height - Seated (Max) 0.512" (13.00mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 250

13:13:16 2/19/2019