Add To Favorites
Photo Not Available
Y16080R50000F9L 500 mOhms ±1% 2W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 22.54200 $5,635.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y16080R50000F9L-ND
Copy   Y16080R50000F9L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y16080R50000F9L

Copy   Y16080R50000F9L
Description RES 0.5 OHM 2W 1% RADIAL
Copy   RES 0.5 OHM 2W 1% RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

500 mOhms ±1% 2W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil

Copy   500 mOhms ±1% 2W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Documents & Media
Datasheets VCS232Z (Z-Foil)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VCS232Z
Packaging ? Bulk ?
Part Status Active
Resistance 500 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Foil
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial - 4 Leads
Supplier Device Package -
Size / Dimension 1.240" L x 0.177" W (31.50mm x 4.50mm)
Height - Seated (Max) 0.512" (13.00mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 250

20:39:01 3/20/2019