Add To Favorites
Photo Not Available
Y15081K00000VR23R 1 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Product Overview
Digi-Key Part Number Y15081K00000VR23R-ND
Copy   Y15081K00000VR23R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y15081K00000VR23R

Copy   Y15081K00000VR23R
Description RES 1K OHM 0.005% 0.6W RADIAL
Copy   RES 1K OHM 0.005% 0.6W RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil

Copy   1 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Documents & Media
Datasheets RNC90x Military Established Reliability
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series RNC90T
Packaging ? Strip
Part Status Active
Resistance 1 kOhms
Tolerance ±0.005%
Power (Watts) 0.6W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max) 0.336" (8.53mm)
Number of Terminations 2
Failure Rate R (0.01%)
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.94000 $96.94

Submit a request for quotation on quantities greater than those displayed.

08:43:11 9/19/2018