Add To Favorites
Product Overview
Digi-Key Part Number Y1488-.05DCT-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

Y14880R05000B0R

Description RES 0.05 OHM 0.1% 2W 3637
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

50 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil

Documents & Media
Datasheets CSM Series (1487,88)
Product Training Modules Bulk Metal® Foil Resistor Advantages & Accelerated Life Test Video
Online Catalog CSM Series
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series CSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 50 mOhms
Tolerance ±0.1%
Power (Watts) 2W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±15ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names Y1488-.05DCT

15:30:25 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.44000 $12.44
10 11.30800 $113.08
25 10.17720 $254.43
50 8.76380 $438.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y1488-.05DTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $7.32450
  • Digi-Reel® ? : Y1488-.05DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : Y14880R05000B0W-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.82500
Send Feedback